ABB, XT3S, XT3S Molded Case Circuit Breaker 4-Pole 200A, Breaking Capacity 85 kA, Fixed
- RS Stock No.:
- 236-6647
- Mfr. Part No.:
- 1SDA068227R1 XT3S 250 TMD 200A 3P+N FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
€1,035.20
(exc. VAT)
€1,273.30
(inc. VAT)
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €1,035.20 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 236-6647
- Mfr. Part No.:
- 1SDA068227R1 XT3S 250 TMD 200A 3P+N FF
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | XT3S | |
| Product Type | Molded Case Circuit Breaker | |
| Series | XT3S | |
| Number of Poles | 4 | |
| Current Rating | 200A | |
| Breaking Capacity | 85kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Fixed | |
| Width | 140mm | |
| Height | 150mm | |
| Depth | 70mm | |
| Standards/Approvals | CE, IEC, RoHS | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Reset Actuator Type | Lever | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range XT3S | ||
Product Type Molded Case Circuit Breaker | ||
Series XT3S | ||
Number of Poles 4 | ||
Current Rating 200A | ||
Breaking Capacity 85kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Terminal Type Fixed | ||
Width 140mm | ||
Height 150mm | ||
Depth 70mm | ||
Standards/Approvals CE, IEC, RoHS | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Reset Actuator Type Lever | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- IT
Related links
- ABB XT3S Molded Case Circuit Breaker 4-Pole 100A Fixed
- ABB XT3S Molded Case Circuit Breaker 3-Pole 200A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 4-Pole 125A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 4-Pole 250A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 4-Pole 200A Fixed
- ABB XT3S Molded Case Circuit Breaker 3-Pole 125A Fixed
- ABB XT3S Molded Case Circuit Breaker 4-Pole 80A Fixed
- ABB XT3S Molded Case Circuit Breaker 3-Pole 63A Fixed