ABB, XT4S, XT4S Molded Case Circuit Breaker 3-Pole 225A, Breaking Capacity 85 kA, Fixed
- RS Stock No.:
- 236-6682
- Mfr. Part No.:
- 1SDA068311R1 XT4S 250 TMA 225A FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
€960.31
(exc. VAT)
€1,181.18
(inc. VAT)
- Ready to ship from 06 January 2027
Units | Per unit |
|---|---|
| 1 + | €960.31 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 236-6682
- Mfr. Part No.:
- 1SDA068311R1 XT4S 250 TMA 225A FF
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | XT4S | |
| Product Type | Molded Case Circuit Breaker | |
| Series | XT4S | |
| Number of Poles | 3 | |
| Current Rating | 225A | |
| Breaking Capacity | 85kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Fixed | |
| Depth | 82.5mm | |
| Width | 105mm | |
| Standards/Approvals | CE, IEC, RoHS | |
| Height | 160mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range XT4S | ||
Product Type Molded Case Circuit Breaker | ||
Series XT4S | ||
Number of Poles 3 | ||
Current Rating 225A | ||
Breaking Capacity 85kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Terminal Type Fixed | ||
Depth 82.5mm | ||
Width 105mm | ||
Standards/Approvals CE, IEC, RoHS | ||
Height 160mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Lever | ||
- COO (Country of Origin):
- IT
Related links
- ABB XT4S Molded Case Circuit Breaker 4-Pole 225A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 4-Pole 225A Fixed
- ABB XT4S Molded Case Circuit Breaker 4-Pole 200A Fixed
- ABB XT4S Molded Case Circuit Breaker 4-Pole 80A Fixed
- ABB XT4S Molded Case Circuit Breaker 4-Pole 40A Fixed
- ABB XT4S Molded Case Circuit Breaker 4-Pole 160A Fixed
- ABB XT4S Molded Case Circuit Breaker 3-Pole 20A Fixed
- ABB XT4S Molded Case Circuit Breaker 4-Pole 20A Fixed