RS Better World
ABB, Tmax XT, 1SDA06 Molded Case Circuit Breaker 4-Pole 40A, Breaking Capacity 150 kA, Fixed
- RS Stock No.:
- 236-6821
- Mfr. Part No.:
- 1SDA068571R1 XT4L 160 Ekip LS/I 40A FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
€1,792.79
(exc. VAT)
€2,205.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,792.79 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 236-6821
- Mfr. Part No.:
- 1SDA068571R1 XT4L 160 Ekip LS/I 40A FF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | Tmax XT | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 1SDA06 | |
| Number of Poles | 4 | |
| Current Rating | 40A | |
| Breaking Capacity | 150kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Fixed | |
| Depth | 82.5mm | |
| Width | 140mm | |
| Height | 160mm | |
| Standards/Approvals | IEC, RoHS, CE | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Tripping Mechanism | Solid State | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range Tmax XT | ||
Product Type Molded Case Circuit Breaker | ||
Series 1SDA06 | ||
Number of Poles 4 | ||
Current Rating 40A | ||
Breaking Capacity 150kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Fixed | ||
Depth 82.5mm | ||
Width 140mm | ||
Height 160mm | ||
Standards/Approvals IEC, RoHS, CE | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Tripping Mechanism Solid State | ||
Reset Actuator Type Lever | ||
- COO (Country of Origin):
- IT
The ABB Moulded case circuit breaker Tmax XT4L comes with 4 poles. It has front terminals and solid state release type in Ekip LS/I. It comes with rated uninterrupted current of 160A.
Rated current (In):40 A
Rated frequency (f): 50/60 Hz
Rated voltage (Ur): 690 V
Rated impulse withstand voltage (Uimp): 8 kV
Related links
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 40A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 40A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 40A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 10A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 160A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 25A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 25A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 40A Fixed