ABB, Tmax XT, Tmax XT Molded Case Circuit Breaker 4-Pole 200A, Breaking Capacity 50 kA, Fixed
- RS Stock No.:
- 236-6870
- Mfr. Part No.:
- 1SDA075127R1
- Manufacturer:
- ABB
Subtotal (1 unit)*
€1,086.07
(exc. VAT)
€1,335.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,086.07 |
*price indicative
- RS Stock No.:
- 236-6870
- Mfr. Part No.:
- 1SDA075127R1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | Tmax XT | |
| Product Type | Molded Case Circuit Breaker | |
| Series | Tmax XT | |
| Number of Poles | 4 | |
| Current Rating | 200A | |
| Breaking Capacity | 50kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 600V ac | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Fixed | |
| Width | 140mm | |
| Standards/Approvals | CE, CSA, RoHS, UL | |
| Depth | 70mm | |
| Height | 150mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range Tmax XT | ||
Product Type Molded Case Circuit Breaker | ||
Series Tmax XT | ||
Number of Poles 4 | ||
Current Rating 200A | ||
Breaking Capacity 50kA | ||
Mount Type Fixed | ||
Rated AC Voltage 600V ac | ||
Rated DC Voltage 500V dc | ||
Terminal Type Fixed | ||
Width 140mm | ||
Standards/Approvals CE, CSA, RoHS, UL | ||
Depth 70mm | ||
Height 150mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Lever | ||
- COO (Country of Origin):
- IT
The ABB XT3N 225 TMF 4 pole distribution circuit-breaker is rated for 200 A current and 600Y/347 V voltage. It has 120 cycles per hour electrical durability.
UL/CSA rated
225 A rated uninterrupted current (Iu)
Related links
- ABB Tmax XT Molded Case Circuit Breaker 4-Pole 200A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 3-Pole 100A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 4-Pole 100A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 3-Pole 80A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 3-Pole 160A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 4-Pole 63A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 3-Pole 63A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 3-Pole 125A Fixed