ABB, Tmax XT, Tmax XT Molded Case Circuit Breaker 3-Pole 20A, Breaking Capacity 40 kA, Fixed
- RS Stock No.:
- 236-6873
- Mfr. Part No.:
- 1SDA080826R1 XT1C 160 TMD 20 FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
€287.10
(exc. VAT)
€353.13
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €287.10 |
*price indicative
- RS Stock No.:
- 236-6873
- Mfr. Part No.:
- 1SDA080826R1 XT1C 160 TMD 20 FF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Range | Tmax XT | |
| Series | Tmax XT | |
| Number of Poles | 3 | |
| Current Rating | 20A | |
| Breaking Capacity | 40kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Fixed | |
| Height | 130mm | |
| Standards/Approvals | CE, IEC, RoHS | |
| Depth | 70mm | |
| Width | 76.2mm | |
| Reset Actuator Type | Lever | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Molded Case Circuit Breaker | ||
Range Tmax XT | ||
Series Tmax XT | ||
Number of Poles 3 | ||
Current Rating 20A | ||
Breaking Capacity 40kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 500V dc | ||
Terminal Type Fixed | ||
Height 130mm | ||
Standards/Approvals CE, IEC, RoHS | ||
Depth 70mm | ||
Width 76.2mm | ||
Reset Actuator Type Lever | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- IT
The ABB XT1C fixed 3 pole moulded case circuit breaker has front terminals and thermomagnetic release(TMD). It provides electrical durability of 120 cycles per hour.
Rated instantaneous 450 a short-circuit current setting(Ii)
Rated Uninterrupted Current (Iu):160 A
Related links
- ABB XT1C Molded Case Circuit Breaker 3-Pole 50A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 4-Pole 20A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 4-Pole 20A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 4-Pole 20A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 3-Pole 20A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 125A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 3-Pole 20A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 80A Fixed