ABB, XT2S, XT2S Molded Case Circuit Breaker 4-Pole 5A, Breaking Capacity 85 kA, Fixed
- RS Stock No.:
- 236-7364
- Mfr. Part No.:
- 1SDA067566R1 XT2S 160 TMD 5A FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
€604.57
(exc. VAT)
€743.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €604.57 |
*price indicative
- RS Stock No.:
- 236-7364
- Mfr. Part No.:
- 1SDA067566R1 XT2S 160 TMD 5A FF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | XT2S | |
| Product Type | Molded Case Circuit Breaker | |
| Series | XT2S | |
| Number of Poles | 4 | |
| Current Rating | 5A | |
| Breaking Capacity | 85kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Fixed | |
| Standards/Approvals | IEC, RoHS, CE | |
| Width | 120mm | |
| Depth | 82.5mm | |
| Height | 130mm | |
| Reset Actuator Type | Lever | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range XT2S | ||
Product Type Molded Case Circuit Breaker | ||
Series XT2S | ||
Number of Poles 4 | ||
Current Rating 5A | ||
Breaking Capacity 85kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Terminal Type Fixed | ||
Standards/Approvals IEC, RoHS, CE | ||
Width 120mm | ||
Depth 82.5mm | ||
Height 130mm | ||
Reset Actuator Type Lever | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- IT
The ABB XT2S fixed four-pole power distribution circuit-breaker has front terminals. This circuit breaker has 690 V rated voltage and 160 A rated uninterrupted current (Iu).
TMD R 5-50 A
Short circuit performance level: S
Related links
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 5A Fixed
- ABB XT2S Molded Case Circuit Breaker 4-Pole 2A Fixed
- ABB XT2S Molded Case Circuit Breaker 4-Pole 4A Fixed
- ABB XT2S Molded Case Circuit Breaker 4-Pole 10A Fixed
- ABB XT2S Molded Case Circuit Breaker 4-Pole 2.5A Fixed
- ABB XT2S Molded Case Circuit Breaker 4-Pole 125A Fixed
- ABB XT2S Molded Case Circuit Breaker 3-Pole 32A Fixed
- ABB XT2S Molded Case Circuit Breaker 4-Pole 16A Fixed