ABB, XT2V, XT2V Molded Case Circuit Breaker 3-Pole 2.5A, Breaking Capacity 200 kA, Fixed
- RS Stock No.:
- 236-7431
- Mfr. Part No.:
- 1SDA067695R1 XT2V 160 TMD 2.5A FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
€1,070.62
(exc. VAT)
€1,316.86
(inc. VAT)
- Ready to ship from 11 January 2027
Units | Per unit |
|---|---|
| 1 + | €1,070.62 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 236-7431
- Mfr. Part No.:
- 1SDA067695R1 XT2V 160 TMD 2.5A FF
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Range | XT2V | |
| Series | XT2V | |
| Number of Poles | 3 | |
| Current Rating | 2.5A | |
| Breaking Capacity | 200kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Fixed | |
| Height | 130mm | |
| Depth | 82.5mm | |
| Width | 120mm | |
| Standards/Approvals | CE, RoHS, IEC | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Reset Actuator Type | Lever | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Molded Case Circuit Breaker | ||
Range XT2V | ||
Series XT2V | ||
Number of Poles 3 | ||
Current Rating 2.5A | ||
Breaking Capacity 200kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Terminal Type Fixed | ||
Height 130mm | ||
Depth 82.5mm | ||
Width 120mm | ||
Standards/Approvals CE, RoHS, IEC | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Reset Actuator Type Lever | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- IT
Related links
- ABB Tmax XT Molded Case Circuit Breaker 3-Pole 2.5A Fixed
- ABB XT2V Molded Case Circuit Breaker 3-Pole 3.2A Fixed
- ABB XT2V Molded Case Circuit Breaker 4-Pole 10A Fixed
- ABB XT2V Molded Case Circuit Breaker 4-Pole 5A Fixed
- ABB XT2V Molded Case Circuit Breaker 3-Pole 6.3A Fixed
- ABB XT2V Molded Case Circuit Breaker 3-Pole 1.6A Fixed
- ABB XT2V Molded Case Circuit Breaker 3-Pole 4A Fixed
- ABB XT2V Molded Case Circuit Breaker 4-Pole 12.5A Fixed