ABB, Tmax XT, Tmax XT Molded Case Circuit Breaker 3-Pole 5A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 237-6207
- Mfr. Part No.:
- 1SDA067005R1 XT2N 160 TMD 5A FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
€318.06
(exc. VAT)
€391.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €318.06 |
*price indicative
- RS Stock No.:
- 237-6207
- Mfr. Part No.:
- 1SDA067005R1 XT2N 160 TMD 5A FF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | Tmax XT | |
| Product Type | Molded Case Circuit Breaker | |
| Series | Tmax XT | |
| Number of Poles | 3 | |
| Current Rating | 5A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Fixed | |
| Width | 90mm | |
| Standards/Approvals | RoHS, CE, IEC | |
| Depth | 82.5mm | |
| Height | 130mm | |
| Reset Actuator Type | Lever | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range Tmax XT | ||
Product Type Molded Case Circuit Breaker | ||
Series Tmax XT | ||
Number of Poles 3 | ||
Current Rating 5A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 500V dc | ||
Terminal Type Fixed | ||
Width 90mm | ||
Standards/Approvals RoHS, CE, IEC | ||
Depth 82.5mm | ||
Height 130mm | ||
Reset Actuator Type Lever | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- IT
ABB Tmax XT Series Molded Case Circuit Breaker, 5A Current Rating, 65kA Breaking Capacity - 1SDA067005R1 XT2N 160 TMD 5A FF
This moulded case circuit breaker provides overcurrent protection for three-phase installations, combining thermal and magnetic tripping to safeguard conductors and equipment in industrial electrical systems. It is designed for fixed mounting and operates within medium-voltage environments where both AC and DC interruption capabilities are required.
Features and Benefits:
• Rated for 690V AC operation protecting high-voltage three-phase systems
• 500V DC rating enabling use in DC supply and control circuits
• 65kA breaking capacity minimising damage during fault clearance
• Thermal magnetic trip delivering combined overload and short-circuit protection
• Fixed Terminal and mount facilitating secure, vibration-resistant installation
• Reset lever offering Rapid manual reclosure after fault resolution
• 500V DC rating enabling use in DC supply and control circuits
• 65kA breaking capacity minimising damage during fault clearance
• Thermal magnetic trip delivering combined overload and short-circuit protection
• Fixed Terminal and mount facilitating secure, vibration-resistant installation
• Reset lever offering Rapid manual reclosure after fault resolution
Applications
• Suitable for motor control panel protection in manufacturing plants
• Ideal for distribution boards in automation facilities
• Used for protecting DC feed circuits in battery-backed systems
• Can be used for branch-circuit protection in electrical switchrooms
• Ideal for distribution boards in automation facilities
• Used for protecting DC feed circuits in battery-backed systems
• Can be used for branch-circuit protection in electrical switchrooms
How many poles does it provide for three-phase systems?
It is a three-pole device that isolates and protects all three phases simultaneously.
What Terminal and mounting arrangement should installers expect?
Installers will find fixed terminals and a fixed mount configuration for stable, permanent installation.
How does the trip mechanism respond to different fault types?
The thermal element responds to prolonged overloads while the magnetic element actuates on high-magnitude short-circuit currents.
Which approvals indicate its conformity to recognised standards?
It meets RoHS, CE and IEC requirements for electrical safety and materials compliance.
Related links
- ABB Tmax XT Molded Case Circuit Breaker 4-Pole 5A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 4-Pole 5A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 3-Pole 2A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 4-Pole 6.3A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 4-Pole 3.2A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 3-Pole 1.6A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 3-Pole 8A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 3-Pole 12.5A Fixed