ABB, Tmax XT, Tmax XT Molded Case Circuit Breaker 3-Pole 52A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 237-6225
- Mfr. Part No.:
- 1SDA067051R1 XT2N 160 MA 52 FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
€308.88
(exc. VAT)
€379.92
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €308.88 |
*price indicative
- RS Stock No.:
- 237-6225
- Mfr. Part No.:
- 1SDA067051R1 XT2N 160 MA 52 FF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Range | Tmax XT | |
| Series | Tmax XT | |
| Number of Poles | 3 | |
| Current Rating | 52A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Fixed | |
| Standards/Approvals | IEC, RoHS, CE | |
| Width | 90mm | |
| Height | 130mm | |
| Depth | 82.5mm | |
| Reset Actuator Type | Lever | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Molded Case Circuit Breaker | ||
Range Tmax XT | ||
Series Tmax XT | ||
Number of Poles 3 | ||
Current Rating 52A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 500V dc | ||
Terminal Type Fixed | ||
Standards/Approvals IEC, RoHS, CE | ||
Width 90mm | ||
Height 130mm | ||
Depth 82.5mm | ||
Reset Actuator Type Lever | ||
Tripping Mechanism Magnetic | ||
- COO (Country of Origin):
- IT
ABB Tmax XT Series Molded Case Circuit Breaker, 52A Current Rating, 65kA Breaking Capacity - 1SDA067051R1 XT2N 160 MA 52 FF
This moulded case circuit breaker provides overcurrent protection for three-phase industrial installations, functioning as a fixed-terminal protective device with a manual reset lever. It is intended for use in electrical distribution and motor protection where Compact fixed mounting and magnetic tripping are required.
Features and Benefits:
• 65kA breaking capacity delivers high fault interruption performance • 52A rating enables defined protection for medium-current circuits • Magnetic trip operation offers Rapid short-circuit response • Fixed Terminal arrangement simplifies secure panel installation • Rated for 690V AC and 500V DC supports mixed-supply environments • Conforms to IEC, RoHS and CE standards for regulatory alignment
Applications
• Suitable for protecting industrial motor circuits requiring fast fault isolation • Ideal for distribution panels in manufacturing and automation centres • Used with DC and AC supplies in mixed-voltage installations • Can be used for switchgear retrofits needing a Compact fixed MCCB
How is the device reset after a trip?
A manual lever actuator is provided to return the breaker to service following a trip event.
What pole configuration does the unit use?
It uses a three-pole arrangement to interrupt all phases simultaneously for balanced system protection.
What mounting approach is required for installation?
The breaker is designed for fixed mounting and requires secure attachment to a panel or enclosure.
Which Terminal type is fitted and how does that affect connections?
Fixed terminals are used, requiring appropriate cable lugs and secure bolted connections during wiring.
Related links
- ABB Tmax XT Molded Case Circuit Breaker 3-Pole 52A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 3-Pole 52A Fixed
- ABB XT2S Molded Case Circuit Breaker 3-Pole 52A Fixed
- ABB XT4N Molded Case Circuit Breaker 3-Pole 52A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 3-Pole 2A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 4-Pole 6.3A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 4-Pole 32A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 4-Pole 3.2A Fixed