ABB, XT2N, 1SDA06 Molded Case Circuit Breaker 3-Pole 52A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 237-6234
- Mfr. Part No.:
- 1SDA067088R1 XT2N 160 Ekip M 52A FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
€851.39
(exc. VAT)
€1,047.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €851.39 |
*price indicative
- RS Stock No.:
- 237-6234
- Mfr. Part No.:
- 1SDA067088R1 XT2N 160 Ekip M 52A FF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Range | XT2N | |
| Series | 1SDA06 | |
| Number of Poles | 3 | |
| Current Rating | 52A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Fixed | |
| Depth | 82.5mm | |
| Width | 90mm | |
| Height | 130mm | |
| Standards/Approvals | CE, IEC, RoHS | |
| Tripping Mechanism | Solid State | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Molded Case Circuit Breaker | ||
Range XT2N | ||
Series 1SDA06 | ||
Number of Poles 3 | ||
Current Rating 52A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Fixed | ||
Depth 82.5mm | ||
Width 90mm | ||
Height 130mm | ||
Standards/Approvals CE, IEC, RoHS | ||
Tripping Mechanism Solid State | ||
Reset Actuator Type Lever | ||
- COO (Country of Origin):
- IT
The ABB fixed circuit breaker has 3 pole and front terminals. It has 690 Vac rated operational voltage and 1000 V insulation voltage (Ui). This circuit breaker has solid state release in AC Ekip M-I.
Short circuit performance level: N
Release Type EL
52 A rated current (In)
Related links
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 52A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 52A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 52A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 52A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 25A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 10A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 63A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 10A Fixed