Schneider Electric, ComPact, Compact Molded Case Circuit Breaker 3-Pole 1.25kA, Breaking Capacity 70 kA, Fixed
- RS Stock No.:
- 247-1765
- Mfr. Part No.:
- 33251
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€3,388.09
(exc. VAT)
€4,167.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,388.09 |
*price indicative
- RS Stock No.:
- 247-1765
- Mfr. Part No.:
- 33251
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | Compact | |
| Number of Poles | 3 | |
| Current Rating | 1.25kA | |
| Breaking Capacity | 70kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Standards/Approvals | IEC 60947-2 | |
| Depth | 147mm | |
| Width | 210mm | |
| Height | 327mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Molded Case Circuit Breaker | ||
Series Compact | ||
Number of Poles 3 | ||
Current Rating 1.25kA | ||
Breaking Capacity 70kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Standards/Approvals IEC 60947-2 | ||
Depth 147mm | ||
Width 210mm | ||
Height 327mm | ||
- COO (Country of Origin):
- NL
The Schneider Electric Compact NS series circuit breaker basic frame has 3 poles. It is controlled via manually operated toggle switch. It has current rating of 1250 A.
IP degree of protection IP40
Ambient air temperature for operation from -25 to 70 °C
Mechanical durability 10000 cycles conforming to IEC 60947-2
Backplate mounting support
Related links
- Schneider Electric Compact Molded Case Circuit Breaker 3-Pole 1.25kA Fixed
- Schneider Electric Compact Molded Case Circuit Breaker 4-Pole 1.25kA Fixed
- Schneider Electric Breaking Capacity 70 kA, Fixed
- Schneider Electric Compact Molded Case Circuit Breaker 3-Pole 1kA Fixed
- Schneider Electric Compact Molded Case Circuit Breaker 4-Pole 1.6kA Fixed
- Schneider Electric Compact Molded Case Circuit Breaker 3-Pole 1.6kA Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 6.3A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A Fixed
