RS Better World

Schneider Electric, MasterPact, MTZ1 08H2 Molded Case Circuit Breaker 4-Pole 800A, Fixed

Subtotal (1 unit)*

€4,950.93

(exc. VAT)

€6,089.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,950.93

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
248-3768
Mfr. Part No.:
LV847218
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

MasterPact

Series

MTZ1 08H2

Number of Poles

4

Current Rating

800A

Mount Type

Fixed

Rated AC Voltage

690V ac

Depth

266mm

Width

358mm

Standards/Approvals

IEC 60364-8-1, IEC 60947-2

Height

322mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

COO (Country of Origin):
FR
The Schneider Electric Masterpact MTZ1 series circuit breaker basic frame has 4 poles. It is controlled via push-button. It has current rating of 800 A and used with micrologic.

Network frequency 50/60 Hz

Ambient air temperature for operation from -25 to 70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy