Better World
Schneider Electric, ComPact, LV Molded Case Circuit Breaker 3-Pole 400 to 6300 A, Fixed
- RS Stock No.:
- 248-3771
- Mfr. Part No.:
- LV847283
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 248-3771
- Mfr. Part No.:
- LV847283
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | LV | |
| Number of Poles | 3 | |
| Current Rating | 400 to 6300 A | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690 V ac | |
| Standards/Approvals | EN/IEC 60092-202, EN/IEC 60947-2, EN/IEC 60947-1, EN/IEC 60255-1, EN/IEC 61010-1 | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series LV | ||
Number of Poles 3 | ||
Current Rating 400 to 6300 A | ||
Mount Type Fixed | ||
Rated AC Voltage 690 V ac | ||
Standards/Approvals EN/IEC 60092-202, EN/IEC 60947-2, EN/IEC 60947-1, EN/IEC 60255-1, EN/IEC 61010-1 | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Micrologic 5.0 X control unit compatible with range Masterpact MTZ circuit breakers and has LSI protection function. It used LCD display for monitor the device and has Bluetooth protocol for communication.
Ambient air temperature for operation -25 to 70 °C
Network frequency 50/60 Hz
Related links
- Schneider Electric LV Molded Case Circuit Breaker 3-Pole 400 to 6300 A Base Plate
- Schneider Electric LV Molded Case Circuit Breaker, Fixed
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 400 A, Breaking Capacity 75 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 400 A, Breaking Capacity 36 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 400 A, Breaking Capacity 200 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 400 A, Breaking Capacity 100 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 400 A, Breaking Capacity 50 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 400 A, Breaking Capacity 70 kA
