Better World
Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker, Fixed
- RS Stock No.:
- 248-4112
- Mfr. Part No.:
- LV429390
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€121.74
(exc. VAT)
€149.74
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.74 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 248-4112
- Mfr. Part No.:
- LV429390
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | ComPacT NSX | |
| Mount Type | Fixed | |
| Terminal Type | Spring Terminal | |
| Height | 45mm | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Molded Case Circuit Breaker | ||
Series ComPacT NSX | ||
Mount Type Fixed | ||
Terminal Type Spring Terminal | ||
Height 45mm | ||
Standards/Approvals No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- PL
The Schneider Electric shunt trip release has rated voltage 24 V dc and used screw terminal connection. It is compatible with compact NSX, PowerPact , EasyPact CVS and its response time is 50 ms.
Supply inrush power 10 W
Impulse duration >= 20 ms
Related links
- Schneider Electric LV Molded Case Circuit Breaker 3-Pole 400 to 6300 A, Fixed
- Schneider Electric LV Molded Case Circuit Breaker 3-Pole 400 to 6300 A Base Plate
- Schneider Electric LV42 Molded Case Circuit Breaker, Fixed
- Schneider Electric Compact Molded Case Circuit Breaker 3-Pole 630 A, Fixed
- Schneider Electric C25F47 Molded Case Circuit Breaker 4-Pole 250 A, Fixed
- Schneider Electric C12H34 Molded Case Circuit Breaker 3-Pole 160 A, Fixed
- Schneider Electric LV42 Molded Case Circuit Breaker Fixed
- Schneider Electric C63B Molded Case Circuit Breaker 3-Pole 630 A Fixed
