RS Better World
Schneider Electric, MasterPact, MTZ2 20 H1 Molded Case Circuit Breaker 4-Pole 2kA, Fixed
- RS Stock No.:
- 248-3781
- Mfr. Part No.:
- LV848064
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€16,049.78
(exc. VAT)
€19,741.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16,049.78 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 248-3781
- Mfr. Part No.:
- LV848064
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | MasterPact | |
| Series | MTZ2 20 H1 | |
| Number of Poles | 4 | |
| Current Rating | 2kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Depth | 300mm | |
| Height | 352mm | |
| Standards/Approvals | IEC 60364-8-1, IEC 60947-2 | |
| Width | 537mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range MasterPact | ||
Series MTZ2 20 H1 | ||
Number of Poles 4 | ||
Current Rating 2kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Depth 300mm | ||
Height 352mm | ||
Standards/Approvals IEC 60364-8-1, IEC 60947-2 | ||
Width 537mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- FR
The Schneider Electric Masterpact MTZ2 series circuit breaker basic frame has 4 poles. It is controlled via push-button. It has current rating of 2000 A and used without micrologic.
Network frequency 50/60 Hz
Ambient air temperature for operation from -25 to 70 °C
Related links
- Schneider Electric MTZ2 20 H1 Molded Case Circuit Breaker 3-Pole 2kA, Fixed
- Schneider Electric MTZ2 20 H1 Molded Case Circuit Breaker 4-Pole 2kA, Fixed
- Schneider Electric MTZ2 20N1 Molded Case Circuit Breaker 4-Pole 2kA, Fixed
- Schneider Electric MasterPact Chassis for use with Masterpact MTZ2 20-25 H3 Masterpact MTZ2 25
- Schneider Electric MTZ2 25H2 Molded Case Circuit Breaker 3-Pole 2.5kA, Fixed
- Schneider Electric MTZ2 25H2 Molded Case Circuit Breaker 4-Pole 2.5kA, Fixed
- Schneider Electric MTZ2 16H1 Molded Case Circuit Breaker 3-Pole 1.6kA, Fixed
- Schneider Electric MTZ2 25H1 Molded Case Circuit Breaker 3-Pole 2.5kA, Fixed
