Schneider Electric, ComPact MCCB 3, 4 400 → 6300A, Fixed Mount
- RS Stock No.:
- 248-3831
- Mfr. Part No.:
- LV848499
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-3831
- Mfr. Part No.:
- LV848499
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Series | LV | |
| Number of Poles | 3, 4 | |
| Current Rating | 400 → 6300A | |
| Mounting Style | Fixed | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Series LV | ||
Number of Poles 3, 4 | ||
Current Rating 400 → 6300A | ||
Mounting Style Fixed | ||
Better World Verification Green Premium | ||
- COO (Country of Origin):
- FR
The Schneider Electric Micrologic 5.0 X control unit compatible with range Masterpact MTZ2/,MTZ3 circuit breakers and has LSI protection function. It used LCD display for monitor the device and has Bluetooth protocol for communication.
Ambient air temperature for operation -25 to 70 °C
Network frequency 50/60 Hz
Network frequency 50/60 Hz
