ABB, 1SDA05 Molded Case Circuit Breaker 3-Pole 500A

Subtotal (1 unit)*

€3,381.09

(exc. VAT)

€4,158.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,381.09

*price indicative

RS Stock No.:
250-4185
Mfr. Part No.:
1SDA054461R1
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Molded Case Circuit Breaker

Series

1SDA05

Number of Poles

3

Current Rating

500A

Rated AC Voltage

690V ac

Rated DC Voltage

750V dc

Standards/Approvals

IEC 60947

Width

140mm

Depth

103.5mm

Height

205mm

RoHS Status: Not Applicable

The ABB TMAX moulded case circuit breaker has three pole configuration. Rated current of 500 A and has rated operational voltage of 690 V AC and 750 V dc.

Width 140 mm

Height 205 mm

Depth 103.5 mm

Electrical durability 5000 cycle

Mechanical Durability 20000 cycle

Related links