RS Better World
Schneider Electric, ComPact NSX, ComPacT NSX Molded Case Circuit Breaker 3-Pole 25A, Fixed
- RS Stock No.:
- 254-6273
- Mfr. Part No.:
- C103TM025
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€156.62
(exc. VAT)
€192.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.62 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 254-6273
- Mfr. Part No.:
- C103TM025
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact NSX | |
| Series | ComPacT NSX | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Mount Type | Fixed | |
| Rated DC Voltage | 750V dc | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Width | 100mm | |
| Height | 70mm | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Overload Protection, Short Circuit Protection | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact NSX | ||
Series ComPacT NSX | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Mount Type Fixed | ||
Rated DC Voltage 750V dc | ||
Standards/Approvals EN/IEC 60947-2 | ||
Width 100mm | ||
Height 70mm | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Overload Protection, Short Circuit Protection | ||
- COO (Country of Origin):
- PL
MCCBs
The Schneider Electrics ComPacT NSX series is a complete fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The operational voltage is 690VAC 50/60Hz.TMD trip unit provides an adjustable thermal overload protection and a fixed magnetic protection. This NSX version comes with a variety of optional functions and accessories.
Schneider Electric green signature style for the entire ComPacT range
Estimated 40% reduction of wiring time for panel builders
Experience easier installation thanks to a new ergonomic front-plate design
Gain the confidence that all auxiliaries are on the right spot, and check that you have the right coil rating
Ergonomic new toggle for easier breaker manual operation
Environmental performance of the product
Related links
- Schneider Electric ComPacT NSX100N Molded Case Circuit Breaker 3-Pole 25A, Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 25A Fixed
- Schneider Electric ComPacT NSX Circuit Breaker 2-Pole 25A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 160A, Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 630A, Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 150A, Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 100A, Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 50A, Fixed
