RS Better World

Schneider Electric, ComPact NSX100B, ComPacT NSX Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 25 kA, Fixed

Subtotal (1 unit)*

€508.72

(exc. VAT)

€625.73

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€508.72

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
254-6279
Mfr. Part No.:
C10B3TM050
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact NSX100B

Product Type

Molded Case Circuit Breaker

Series

ComPacT NSX

Number of Poles

3

Current Rating

50A

Breaking Capacity

25kA

Mount Type

Fixed

Depth

86mm

Width

105mm

Standards/Approvals

EN/IEC 60947

Height

161mm

Better World Product

Yes

Better World Verification

Byggvarubedömningen

Tripping Characteristics

Type I, Type L

Tripping Mechanism

Thermomagnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
PL

MCCBs


The Schneider Electrics ComPacT NSX series is a complete fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The operational voltage is 690VAC 50/60Hz.TMD trip unit provides an adjustable thermal overload protection and a fixed magnetic protection. This NSX version comes with a variety of optional functions and accessories.

Schneider Electric green signature style for the entire ComPacT range

Estimated 40% reduction of wiring time for panel builders

Experience easier installation thanks to a new ergonomic front-plate design

Gain the confidence that all auxiliaries are on the right spot, and check that you have the right coil rating

Ergonomic new toggle for easier breaker manual operation

Environmental performance of the product

Related links