RS Better World
Schneider Electric, ComPact NSX100F, ComPacT NSX Molded Case Circuit Breaker 3-Pole 16A, Breaking Capacity 36 kA, Fixed
- RS Stock No.:
- 254-6285
- Mfr. Part No.:
- C10F3TM016
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€559.28
(exc. VAT)
€687.91
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €559.28 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 254-6285
- Mfr. Part No.:
- C10F3TM016
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact NSX100F | |
| Product Type | Molded Case Circuit Breaker | |
| Series | ComPacT NSX | |
| Number of Poles | 3 | |
| Current Rating | 16A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 415V | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Depth | 86mm | |
| Standards/Approvals | CCC, EAC, EN/IEC 60947, Marine | |
| Width | 105mm | |
| Height | 161mm | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | TMD | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact NSX100F | ||
Product Type Molded Case Circuit Breaker | ||
Series ComPacT NSX | ||
Number of Poles 3 | ||
Current Rating 16A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 415V | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Depth 86mm | ||
Standards/Approvals CCC, EAC, EN/IEC 60947, Marine | ||
Width 105mm | ||
Height 161mm | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism TMD | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- PL
MCCBs
The Schneider Electrics ComPacT NSX series is a complete fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The operational voltage is 690VAC 50/60Hz.TMD trip unit provides an adjustable thermal overload protection and a fixed magnetic protection. This NSX version comes with a variety of optional functions and accessories.
Schneider Electric green signature style for the entire ComPacT range
Estimated 40% reduction of wiring time for panel builders
Experience easier installation thanks to a new ergonomic front-plate design
Gain the confidence that all auxiliaries are on the right spot, and check that you have the right coil rating
Ergonomic new toggle for easier breaker manual operation
Environmental performance of the product
Related links
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 100A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 25A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 1-Pole 16A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 16A Fixed
- Schneider Electric ComPacT NSX100F Molded Case Circuit Breaker 3-Pole 100A Fixed
- Schneider Electric ComPacT NSX100F Molded Case Circuit Breaker 4-Pole 100A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 250A Fixed
