RS Better World
Schneider Electric, ComPact NSX100L, ComPacT NSX Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 150 kA,
- RS Stock No.:
- 254-6294
- Mfr. Part No.:
- C10L4
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€952.39
(exc. VAT)
€1,171.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €952.39 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 254-6294
- Mfr. Part No.:
- C10L4
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact NSX100L | |
| Product Type | Molded Case Circuit Breaker | |
| Series | ComPacT NSX | |
| Number of Poles | 4 | |
| Current Rating | 100A | |
| Breaking Capacity | 150kA | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Width | 140mm | |
| Standards/Approvals | UL 508, EN/IEC 60947-2 | |
| Height | 161mm | |
| Depth | 86mm | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact NSX100L | ||
Product Type Molded Case Circuit Breaker | ||
Series ComPacT NSX | ||
Number of Poles 4 | ||
Current Rating 100A | ||
Breaking Capacity 150kA | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Width 140mm | ||
Standards/Approvals UL 508, EN/IEC 60947-2 | ||
Height 161mm | ||
Depth 86mm | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- PL
MCCBs
The Schneider Electrics ComPacT NSX series is a complete fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The operational voltage is 690VAC 50/60Hz.TMD trip unit provides an adjustable thermal overload protection and a fixed magnetic protection. This NSX version comes with a variety of optional functions and accessories.
Schneider Electric green signature style for the entire ComPacT range
Estimated 40% reduction of wiring time for panel builders
Experience easier installation thanks to a new ergonomic front-plate design
Gain the confidence that all auxiliaries are on the right spot, and check that you have the right coil rating
Ergonomic new toggle for easier breaker manual operation
Environmental performance of the product
Related links
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 100A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 100A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 100A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 100A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 100A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 100A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 100A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 100A Fixed
