Better World

Schneider Electric, ComPact NSXmB, ComPacT NSXm Molded Case Circuit Breaker 4-Pole 100 A

Subtotal (1 unit)*

€1,340.18

(exc. VAT)

€1,648.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,340.18

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
254-6309
Mfr. Part No.:
C11B44V100L
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact NSXmB

Product Type

Molded Case Circuit Breaker

Series

ComPacT NSXm

Number of Poles

4

Current Rating

100 A

Terminal Type

EverLink Cable Lug

Depth

80mm

Height

144mm

Width

108 mm

Standards/Approvals

EN/IEC 60947

Better World Product

Yes

COO (Country of Origin):
PL

MCCBs


The Schneider Electrics ComPacT NSX series is a complete fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The operational voltage is 690VAC 50/60Hz.TMD trip unit provides an adjustable thermal overload protection and a fixed magnetic protection. This NSX version comes with a variety of optional functions and accessories.

Schneider Electric green signature style for the entire ComPacT range

Estimated 40% reduction of wiring time for panel builders

Experience easier installation thanks to a new ergonomic front-plate design

Gain the confidence that all auxiliaries are on the right spot, and check that you have the right coil rating

Ergonomic new toggle for easier breaker manual operation

Environmental performance of the product

Related links