Schneider Electric, ComPact, ComPacT NSXm Molded Case Circuit Breaker 4-Pole 63A, Breaking Capacity 25 kA, Fixed
- RS Stock No.:
- 260-7544
- Mfr. Part No.:
- C11B4TM063B
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€520.84
(exc. VAT)
€640.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €520.84 |
*price indicative
- RS Stock No.:
- 260-7544
- Mfr. Part No.:
- C11B4TM063B
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | ComPacT NSXm | |
| Number of Poles | 4 | |
| Current Rating | 63A | |
| Breaking Capacity | 25kA | |
| Mount Type | Fixed | |
| Depth | 80mm | |
| Standards/Approvals | EN/IEC 60947 | |
| Height | 137mm | |
| Width | 108mm | |
| Tripping Mechanism | TMD | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series ComPacT NSXm | ||
Number of Poles 4 | ||
Current Rating 63A | ||
Breaking Capacity 25kA | ||
Mount Type Fixed | ||
Depth 80mm | ||
Standards/Approvals EN/IEC 60947 | ||
Height 137mm | ||
Width 108mm | ||
Tripping Mechanism TMD | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- PL
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. TMD trip unit provides an adjustable thermal overload protection and a fixed magnetic protection. Itcomes with a variety of optional functions and accessories.
Experience easier installation
Estimated 40% reduction of wiring time for panel builders
Ergonomic new toggle for easier breaker manual operation
Related links
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 63A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 4-Pole 63A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 4-Pole 63A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 63A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 63A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 63A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 4-Pole 63A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 4-Pole 63A Fixed
