Schneider Electric, ComPact NSX, C11N3 Molded Case Circuit Breaker 3-Pole 25A, Breaking Capacity 50 kA, Fixed
- RS Stock No.:
- 254-6321
- Mfr. Part No.:
- C11N3TM025L
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€526.94
(exc. VAT)
€648.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €526.94 |
*price indicative
- RS Stock No.:
- 254-6321
- Mfr. Part No.:
- C11N3TM025L
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact NSX | |
| Product Type | Molded Case Circuit Breaker | |
| Series | C11N3 | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Breaking Capacity | 50kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | EverLink Cable Lug | |
| Depth | 80mm | |
| Standards/Approvals | IEC 62262, IEC 60529, IEC 60664-1, IEC 60947-2 | |
| Height | 137mm | |
| Width | 81mm | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact NSX | ||
Product Type Molded Case Circuit Breaker | ||
Series C11N3 | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Breaking Capacity 50kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type EverLink Cable Lug | ||
Depth 80mm | ||
Standards/Approvals IEC 62262, IEC 60529, IEC 60664-1, IEC 60947-2 | ||
Height 137mm | ||
Width 81mm | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- PL
MCCBs
The Schneider Electrics ComPacT NSX series is a complete fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The operational voltage is 690VAC 50/60Hz.TMD trip unit provides an adjustable thermal overload protection and a fixed magnetic protection. This NSX version comes with a variety of optional functions and accessories.
Schneider Electric green signature style for the entire ComPacT range
Estimated 40% reduction of wiring time for panel builders
Experience easier installation thanks to a new ergonomic front-plate design
Gain the confidence that all auxiliaries are on the right spot, and check that you have the right coil rating
Ergonomic new toggle for easier breaker manual operation
Environmental performance of the product
Related links
- Schneider Electric C11N3 Molded Case Circuit Breaker 3-Pole 80A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 25A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 25A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 4-Pole 25A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 25A Fixed
- Schneider Electric C11N3 Molded Case Circuit Breaker 3-Pole 63A, Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 25A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 25A Fixed
