Allen Bradley Molded Case Circuit Breaker 3-Pole 25A, Breaking Capacity 25 kA, DIN Rail
- RS Stock No.:
- 255-1648
- Mfr. Part No.:
- 140G-H2C3-C25
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€326.36
(exc. VAT)
€401.42
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €326.36 |
*price indicative
- RS Stock No.:
- 255-1648
- Mfr. Part No.:
- 140G-H2C3-C25
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Molded Case Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Breaking Capacity | 25kA | |
| Rated AC Voltage | 600V ac | |
| Mount Type | DIN Rail | |
| Depth | 82.5mm | |
| Height | 130mm | |
| Width | 90mm | |
| Standards/Approvals | UL, IEC, CSA, CCC | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Molded Case Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Breaking Capacity 25kA | ||
Rated AC Voltage 600V ac | ||
Mount Type DIN Rail | ||
Depth 82.5mm | ||
Height 130mm | ||
Width 90mm | ||
Standards/Approvals UL, IEC, CSA, CCC | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Toggle Switch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Rockwell Automation Bulletin moulded case circuit breaker offers a wide range of features. It has high interrupting/breaking capacities. It is ideal for use in line protection of control panels.
Approved for global application: UL, CSA and IEC performance interrupting/breaking capacity
Related links
- Allen Bradley 140 g Molded Case Circuit Breaker 3-Pole 25A DIN Rail
- Allen Bradley 140UT-D7D2 Molded Case Circuit Breaker 2-Pole 25A Fixed
- Allen Bradley 140 g Molded Case Circuit Breaker 3-Pole 125A Frame
- Allen Bradley 140UT-D7D3 Molded Case Circuit Breaker 3-Pole 25A Fixed
- Allen Bradley Breaking Capacity 25 kA, DIN Rail
- Allen Bradley 140 g Molded Case Circuit Breaker 3-Pole 100A DIN Rail
- Allen Bradley 140 g Molded Case Circuit Breaker 3-Pole 125A Frame
- Allen Bradley 140 g Molded Case Circuit Breaker 3-Pole 125A Frame
