Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 3-Pole 100 A, Breaking Capacity 100 kA
- RS Stock No.:
- 260-7442
- Mfr. Part No.:
- C10S3
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€796.71
(exc. VAT)
€979.95
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €796.71 |
*price indicative
- RS Stock No.:
- 260-7442
- Mfr. Part No.:
- C10S3
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | ComPacT NSX | |
| Number of Poles | 3 | |
| Current Rating | 100 A | |
| Breaking Capacity | 100kA | |
| Depth | 86mm | |
| Width | 105 mm | |
| Height | 161mm | |
| Standards/Approvals | IEC 60947-2 | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Molded Case Circuit Breaker | ||
Series ComPacT NSX | ||
Number of Poles 3 | ||
Current Rating 100 A | ||
Breaking Capacity 100kA | ||
Depth 86mm | ||
Width 105 mm | ||
Height 161mm | ||
Standards/Approvals IEC 60947-2 | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- PL
The Schneider Electric Circuit breaker basic frame is designed to optimize space and breaking capacity for all standard and specific applications. This basic frame comes without trip unit, and is compatible with any type of trip unit. It can be equipped with a variety of optional functions and accessories.
Experience easier installation thanks to a new ergonomic front-plate design
Gain the confidence that all auxiliaries are on the right spot
Ergonomic new toggle for easier breaker manual operation
Related links
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 250 A, Breaking Capacity 100 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 220 A, Breaking Capacity 100 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 500 A, Breaking Capacity 100 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 100 A, Breaking Capacity 100 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 320 A, Breaking Capacity 100 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 150 A, Breaking Capacity 100 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 12.5 A, Breaking Capacity 100 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 25 A, Breaking Capacity 100 kA
