Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 3-Pole 12.5A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 260-7496
- Mfr. Part No.:
- C10W3MA013
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,481.40
(exc. VAT)
€1,822.12
(inc. VAT)
- Ready to ship from 02 November 2026
Units | Per unit |
|---|---|
| 1 + | €1,481.40 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 260-7496
- Mfr. Part No.:
- C10W3MA013
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | ComPacT NSX | |
| Number of Poles | 3 | |
| Current Rating | 12.5A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Terminal Type | Connection on the Top Front | |
| Height | 161mm | |
| Standards/Approvals | EAC Marine CCC, EN/IEC 60947 | |
| Width | 105mm | |
| Depth | 86mm | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Tripping Mechanism | Magnetic | |
| Tripping Characteristics | Short Circuit Protection | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series ComPacT NSX | ||
Number of Poles 3 | ||
Current Rating 12.5A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Terminal Type Connection on the Top Front | ||
Height 161mm | ||
Standards/Approvals EAC Marine CCC, EN/IEC 60947 | ||
Width 105mm | ||
Depth 86mm | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Tripping Mechanism Magnetic | ||
Tripping Characteristics Short Circuit Protection | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- PL
Related links
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 12.5A, Breaking Capacity 70 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 12.5A, Breaking Capacity 200 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 12.5A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 12.5A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 12.5A, Breaking Capacity 75 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 100 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 100 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 40A, Breaking Capacity 100 kA
