Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 3-Pole 40 A, Breaking Capacity 75 kA
- RS Stock No.:
- 260-7455
- Mfr. Part No.:
- C10V36E040
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,409.98
(exc. VAT)
€2,964.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,409.98 |
*price indicative
- RS Stock No.:
- 260-7455
- Mfr. Part No.:
- C10V36E040
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | ComPacT NSX | |
| Number of Poles | 3 | |
| Current Rating | 40 A | |
| Breaking Capacity | 75kA | |
| Height | 161mm | |
| Depth | 86mm | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Width | 105 mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Type G, Type I, Type L, Type S | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series ComPacT NSX | ||
Number of Poles 3 | ||
Current Rating 40 A | ||
Breaking Capacity 75kA | ||
Height 161mm | ||
Depth 86mm | ||
Standards/Approvals EN/IEC 60947-2 | ||
Width 105 mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Type G, Type I, Type L, Type S | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- FR
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The trip unit provides adjustable long time and short time protections, and a fixed instantaneous protection. This version comes with a variety of optional functions and accessories.
MicroLogic 6.2E trip unit
3 Pole
International standards (IEC 60947), CCC, EAC
Related links
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 100 A, Breaking Capacity 75 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 250 A, Breaking Capacity 75 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 400 A, Breaking Capacity 75 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 630 A, Breaking Capacity 75 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 80 A, Breaking Capacity 75 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 150 A, Breaking Capacity 75 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 160 A, Breaking Capacity 75 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 50 A, Breaking Capacity 75 kA
