RS Better World

Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 4-Pole 40A, Breaking Capacity 75 kA, Fixed

Subtotal (1 unit)*

€1,965.03

(exc. VAT)

€2,416.99

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1,965.03

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-7470
Mfr. Part No.:
C10V42D040
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact

Product Type

Molded Case Circuit Breaker

Series

ComPacT NSX

Number of Poles

4

Current Rating

40A

Breaking Capacity

75kA

Mount Type

Fixed

Depth

86mm

Height

161mm

Standards/Approvals

CCC, EAC, EN/IEC 60947

Width

140mm

Better World Product

Yes

Better World Verification

Byggvarubedömningen

Tripping Characteristics

Thermal

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Electronic

COO (Country of Origin):
FR
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The trip unit provides adjustable long time and short time protections, and a fixed instantaneous protection. This version comes with a variety of optional functions and accessories.

MicroLogic 2.2 trip unit

4 Pole

International standards (IEC 60947), CCC, EAC

Related links