Schneider Electric, ComPact, NSX Molded Case Circuit Breaker 4-Pole 40 A, Breaking Capacity 75 kA
- RS Stock No.:
- 260-7477
- Mfr. Part No.:
- C10V4TM040
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,223.82
(exc. VAT)
€1,505.30
(inc. VAT)
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,223.82 |
*price indicative
- RS Stock No.:
- 260-7477
- Mfr. Part No.:
- C10V4TM040
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NSX | |
| Number of Poles | 4 | |
| Current Rating | 40 A | |
| Breaking Capacity | 75kA | |
| Rated AC Voltage | 690 V ac | |
| Height | 161mm | |
| Standards/Approvals | IEC 62262, IEC 60664-1, IEC 60529, EN/IEC 60947-2 | |
| Depth | 86mm | |
| Width | 140 mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Molded Case Circuit Breaker | ||
Series NSX | ||
Number of Poles 4 | ||
Current Rating 40 A | ||
Breaking Capacity 75kA | ||
Rated AC Voltage 690 V ac | ||
Height 161mm | ||
Standards/Approvals IEC 62262, IEC 60664-1, IEC 60529, EN/IEC 60947-2 | ||
Depth 86mm | ||
Width 140 mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Thermomagnetic | ||
- COO (Country of Origin):
- PL
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. TMD trip unit provides an adjustable thermal overload protection and a fixed magnetic protection. Itcomes with a variety of optional functions and accessories.
Experience easier installation
Estimated 40% reduction of wiring time for panel builders
Ergonomic new toggle for easier breaker manual operation
Related links
- Schneider Electric Fixed Mount
- Schneider Electric Fixed Mount
- Schneider Electric Breaking Capacity 10 kA, Fixed Mount
- Schneider Electric Breaking Capacity 8 kA, Fixed Mount
- Schneider Electric Breaking Capacity 15 kA, Fixed Mount
- Schneider Electric Breaking Capacity 70 kA, Clip-On
- Schneider Electric Breaking Capacity 50 kA, Clip-On
- Schneider Electric Breaking Capacity 16 kA, DIN Rail Mount
