Schneider Electric, ComPact, ComPacT NSXm Molded Case Circuit Breaker 3-Pole 32A, Breaking Capacity 25 kA, Fixed
- RS Stock No.:
- 260-7525
- Mfr. Part No.:
- C11B3TM032B
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€398.18
(exc. VAT)
€489.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €398.18 |
*price indicative
- RS Stock No.:
- 260-7525
- Mfr. Part No.:
- C11B3TM032B
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | ComPacT NSXm | |
| Number of Poles | 3 | |
| Current Rating | 32A | |
| Breaking Capacity | 25kA | |
| Mount Type | Fixed | |
| Standards/Approvals | IEC 60529, IEC 60947-2, IEC 62262 | |
| Width | 81mm | |
| Depth | 80mm | |
| Height | 137mm | |
| Tripping Characteristics | Type L, Type I | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series ComPacT NSXm | ||
Number of Poles 3 | ||
Current Rating 32A | ||
Breaking Capacity 25kA | ||
Mount Type Fixed | ||
Standards/Approvals IEC 60529, IEC 60947-2, IEC 62262 | ||
Width 81mm | ||
Depth 80mm | ||
Height 137mm | ||
Tripping Characteristics Type L, Type I | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermomagnetic | ||
- COO (Country of Origin):
- PL
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. TMD trip unit provides an adjustable thermal overload protection and a fixed magnetic protection. Itcomes with a variety of optional functions and accessories.
Experience easier installation
Estimated 40% reduction of wiring time for panel builders
Ergonomic new toggle for easier breaker manual operation
Related links
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 4-Pole 32A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 32A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 4-Pole 32A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 32A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 4-Pole 32A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 4-Pole 32A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 32A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 4-Pole 32A Fixed
