Schneider Electric, ComPact, ComPacT NSXm Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 25 kA, Fixed
- RS Stock No.:
- 260-7526
- Mfr. Part No.:
- C11B3TM040B
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€402.18
(exc. VAT)
€494.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €402.18 |
*price indicative
- RS Stock No.:
- 260-7526
- Mfr. Part No.:
- C11B3TM040B
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | ComPacT NSXm | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Breaking Capacity | 25kA | |
| Mount Type | Fixed | |
| Width | 81mm | |
| Standards/Approvals | EN/IEC 60947 | |
| Depth | 80mm | |
| Height | 137mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | TMD | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series ComPacT NSXm | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Breaking Capacity 25kA | ||
Mount Type Fixed | ||
Width 81mm | ||
Standards/Approvals EN/IEC 60947 | ||
Depth 80mm | ||
Height 137mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism TMD | ||
Tripping Characteristics Thermomagnetic | ||
- COO (Country of Origin):
- PL
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. TMD trip unit provides an adjustable thermal overload protection and a fixed magnetic protection. Itcomes with a variety of optional functions and accessories.
Schneider Electric green signature style for the entire ComPacT range
Estimated 40% reduction of wiring time for panel builders
Experience easier installation thanks to a new ergonomic front-plate design
Ergonomic new toggle for easier breaker manual oper
Related links
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 4-Pole 40A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 40A Fixed
- Schneider Electric NSXm Molded Case Circuit Breaker 4-Pole 40A DIN Rail
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 40A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 40A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 4-Pole 40A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 4-Pole 40A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 4-Pole 40A Fixed
