Schneider Electric, ComPact, ComPacT NSXm Molded Case Circuit Breaker 3-Pole 16A, Breaking Capacity 16 kA, Fixed
- RS Stock No.:
- 260-7551
- Mfr. Part No.:
- C11E3TM016L
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€366.55
(exc. VAT)
€450.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €366.55 |
*price indicative
- RS Stock No.:
- 260-7551
- Mfr. Part No.:
- C11E3TM016L
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | ComPacT NSXm | |
| Number of Poles | 3 | |
| Current Rating | 16A | |
| Breaking Capacity | 16kA | |
| Mount Type | Fixed | |
| Terminal Type | EverLink Cable Lug | |
| Standards/Approvals | IEC 62262, EN/IEC 60947, IEC 60529, IEC 60664-1, IEC 60947-2 | |
| Height | 137mm | |
| Depth | 80mm | |
| Width | 81mm | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | TMD | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series ComPacT NSXm | ||
Number of Poles 3 | ||
Current Rating 16A | ||
Breaking Capacity 16kA | ||
Mount Type Fixed | ||
Terminal Type EverLink Cable Lug | ||
Standards/Approvals IEC 62262, EN/IEC 60947, IEC 60529, IEC 60664-1, IEC 60947-2 | ||
Height 137mm | ||
Depth 80mm | ||
Width 81mm | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism TMD | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- PL
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. TMD trip unit provides an adjustable thermal overload protection and a fixed magnetic protection. Itcomes with a variety of optional functions and accessories.
Experience easier installation
Estimated 40% reduction of wiring time for panel builders
Ergonomic new toggle for easier breaker manual operation
Related links
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 4-Pole 16A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 16A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 63A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 4-Pole 100A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 32A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 100A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 40A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 25A Fixed
