Schneider Electric, ComPact, ComPacT NSXm Molded Case Circuit Breaker 4-Pole 80A, Breaking Capacity 36 kA, Fixed
- RS Stock No.:
- 260-7610
- Mfr. Part No.:
- C11F4TM080B
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€664.88
(exc. VAT)
€817.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €664.88 |
*price indicative
- RS Stock No.:
- 260-7610
- Mfr. Part No.:
- C11F4TM080B
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | ComPacT NSXm | |
| Number of Poles | 4 | |
| Current Rating | 80A | |
| Breaking Capacity | 36kA | |
| Mount Type | Fixed | |
| Width | 108mm | |
| Standards/Approvals | EN/IEC 60947, IEC 60947-2 | |
| Height | 137mm | |
| Depth | 80mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series ComPacT NSXm | ||
Number of Poles 4 | ||
Current Rating 80A | ||
Breaking Capacity 36kA | ||
Mount Type Fixed | ||
Width 108mm | ||
Standards/Approvals EN/IEC 60947, IEC 60947-2 | ||
Height 137mm | ||
Depth 80mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- PL
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. TMD trip unit provides an adjustable thermal overload protection and a fixed magnetic protection. Itcomes with a variety of optional functions and accessories.
Ergonomic new toggle for easier breaker manual operation
Estimated 40% reduction of wiring time for panel builders
Experience easier installation thanks to a new ergonomic front-plate design
Related links
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 80A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 4-Pole 80A Fixed
- Schneider Electric NSXm Molded Case Circuit Breaker 4-Pole 80A DIN Rail
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 4-Pole 80A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 80A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 4-Pole 80A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 4-Pole 80A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 80A Fixed
