RS Better World
Schneider Electric, ComPacT New Generation, ComPacT NSX Circuit Breaker Accessory 3-Pole 125A
- RS Stock No.:
- 260-7715
- Mfr. Part No.:
- C163TM125
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€207.53
(exc. VAT)
€255.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.53 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 260-7715
- Mfr. Part No.:
- C163TM125
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker Accessory | |
| Range | ComPacT New Generation | |
| Series | ComPacT NSX | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Width | 100mm | |
| Height | 68mm | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Tripping Characteristics | Overload Protection, Short Circuit Protection | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker Accessory | ||
Range ComPacT New Generation | ||
Series ComPacT NSX | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Standards/Approvals EN/IEC 60947-2 | ||
Width 100mm | ||
Height 68mm | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Tripping Characteristics Overload Protection, Short Circuit Protection | ||
Tripping Mechanism Thermomagnetic | ||
- COO (Country of Origin):
- PL
The Schneider Electric electronic trip unit is an optimum choice for all standard and specific applications. It embeds adjustable long time protection against overloads. It provides also adjustable short-time protection and instantaneous protection against short-circuits. An earth leakage pre-alarm can be remotely available by installing the optional SDx module.
Green ready LED flashes if the circuit breaker is ready to trip
Display module allows energy measurement and fine adjustment settings
Related links
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 3-Pole 125A
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 3-Pole
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 3-Pole 100A
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 3-Pole 160A
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 3-Pole 25A
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 3-Pole 63A
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 3-Pole 50A
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 3-Pole 400A
