RS Better World
Schneider Electric, ComPact New Generation, ComPacT NSX Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 25 kA,
- RS Stock No.:
- 260-7738
- Mfr. Part No.:
- C16B3TM080
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€702.66
(exc. VAT)
€864.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €702.66 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 260-7738
- Mfr. Part No.:
- C16B3TM080
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact New Generation | |
| Product Type | Molded Case Circuit Breaker | |
| Series | ComPacT NSX | |
| Number of Poles | 3 | |
| Current Rating | 80A | |
| Breaking Capacity | 25kA | |
| Mount Type | Fixed | |
| Standards/Approvals | EN/IEC 60947 | |
| Depth | 86mm | |
| Height | 161mm | |
| Width | 105mm | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact New Generation | ||
Product Type Molded Case Circuit Breaker | ||
Series ComPacT NSX | ||
Number of Poles 3 | ||
Current Rating 80A | ||
Breaking Capacity 25kA | ||
Mount Type Fixed | ||
Standards/Approvals EN/IEC 60947 | ||
Depth 86mm | ||
Height 161mm | ||
Width 105mm | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- PL
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. TMD trip unit provides an adjustable thermal overload protection and a fixed magnetic protection. Itcomes with a variety of optional functions and accessories.
Experience easier installation
Estimated 40% reduction of wiring time for panel builders
Ergonomic new toggle for easier breaker manual operation
Related links
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 80A
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 80A
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 80A
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 80A
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 80A
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 80A
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 80A
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 80A
