Schneider Electric, ComPact New Generation, ComPacT NSX Molded Case Circuit Breaker 4-Pole 160 A, Breaking Capacity 25
- RS Stock No.:
- 260-7745
- Mfr. Part No.:
- C16B44V160
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,938.35
(exc. VAT)
€3,614.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,938.35 |
*price indicative
- RS Stock No.:
- 260-7745
- Mfr. Part No.:
- C16B44V160
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact New Generation | |
| Series | ComPacT NSX | |
| Number of Poles | 4 | |
| Current Rating | 160 A | |
| Breaking Capacity | 25kA | |
| Depth | 86mm | |
| Height | 161mm | |
| Width | 140 mm | |
| Standards/Approvals | EN/IEC 60947 | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact New Generation | ||
Series ComPacT NSX | ||
Number of Poles 4 | ||
Current Rating 160 A | ||
Breaking Capacity 25kA | ||
Depth 86mm | ||
Height 161mm | ||
Width 140 mm | ||
Standards/Approvals EN/IEC 60947 | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- CN
Schneider Electric NSX160B Series MCCB, 4 Poles, 160A Current Rating - C16B44V160
This MCCB belongs to the ComPacT New Generation category, designed to deliver reliable electrical protection. It operates with a current rating of 160A and features a robust 4 pole configuration suitable for fixed mounting. Measuring 140mm in width, 161mm in height, and 86mm in depth, it ensures functionality in various installations.
Features & Benefits
• High breaking capacity of up to 40kA ensures safety during faults
• Integrated earth leakage protection enhances safety against critical failures
• Adjustable protection settings provide flexibility for diverse loads
• Mechanical and electrical durability of 40,000 cycles ensures long-lasting performance
Applications
• Used for main distribution in industrial systems
• Suitable for commercial electrical networks requiring robust circuit protection
• Ideal for installations needing low voltage circuit breakers
• Used in environments up to 70°C with 95% humidity tolerance
• Ideal for settings needing compliance with EN/IEC standards
What are the protection functions available in this device?
It offers overload protection, short-circuit protection with fixed delay, instantaneous short-circuit protection, and earth leakage protection for comprehensive electrical safety.
How is the earth leakage protection sensitivity adjusted?
The sensitivity can be adjusted between 30mA and 5A, allowing customisation based on specific operational requirements or safety standards.
What are the key mounting options for this MCCB?
It supports both horisontal and vertical mounting configurations, providing versatility for various installation types.
How does the trip unit contribute to the protection in this circuit breaker?
The trip unit employs advanced electronic technology, facilitating precise adjustments for various protection settings, ensuring optimal safety and responsiveness during electrical faults.
Related links
- Schneider Electric NSX160B Molded Case Circuit Breaker 3-Pole 80 A, Breaking Capacity 25 kA
- Schneider Electric NSX160B Molded Case Circuit Breaker 3-Pole 160 A, Breaking Capacity 25 kA
- Schneider Electric NSX160B Molded Case Circuit Breaker 3-Pole 100 A, Breaking Capacity 25 kA
- Schneider Electric NSX160B Molded Case Circuit Breaker 3-Pole 125 A, Breaking Capacity 25 kA
- Schneider Electric NSX160B Molded Case Circuit Breaker 4-Pole 100 A, Breaking Capacity 25 kA
- Schneider Electric NSX160B Molded Case Circuit Breaker 4-Pole 160 A, Breaking Capacity 25 kA
- Schneider Electric NSX160B Molded Case Circuit Breaker 4-Pole 125 A, Breaking Capacity 25 kA
- Schneider Electric NSX160B Molded Case Circuit Breaker 3-Pole 100 A
