RS Better World

Schneider Electric, ComPact New Generation, ComPacT NSX Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 70

Subtotal (1 unit)*

€1,266.66

(exc. VAT)

€1,557.99

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1,266.66

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-7784
Mfr. Part No.:
C16H3TM160
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

ComPact New Generation

Series

ComPacT NSX

Number of Poles

3

Current Rating

160A

Breaking Capacity

70kA

Mount Type

Fixed

Depth

86mm

Standards/Approvals

CCC, EAC, EN/IEC 60947-2, Marine

Width

105mm

Height

161mm

Better World Product

Yes

Better World Verification

Byggvarubedömningen

Tripping Mechanism

Thermomagnetic

Tripping Characteristics

Overload Protection, Short Circuit Protection

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
PL
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. TMD trip unit provides an adjustable thermal overload protection and a fixed magnetic protection. Itcomes with a variety of optional functions and accessories.

Experience easier installation

Estimated 40% reduction of wiring time for panel builders

Ergonomic new toggle for easier breaker manual operation

Related links