Schneider Electric, ComPact New Generation, ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 70
- RS Stock No.:
- 260-7793
- Mfr. Part No.:
- C16H4TM160
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,657.05
(exc. VAT)
€2,038.17
(inc. VAT)
- Ready to ship from 10 November 2026
Units | Per unit |
|---|---|
| 1 + | €1,657.05 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 260-7793
- Mfr. Part No.:
- C16H4TM160
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact New Generation | |
| Series | ComPacT NSX | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity | 70kA | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Depth | 86mm | |
| Width | 140mm | |
| Height | 161mm | |
| Standards/Approvals | CCC EAC Marine, EN/IEC 60529, EN/IEC 60947-2, EU-RoHS-Deklaration, IEC 60664-1, IEC 62262, REACH-Deklaration | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Tripping Mechanism | Thermomagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Overload Protection, Short Circuit Protection | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact New Generation | ||
Series ComPacT NSX | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity 70kA | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Depth 86mm | ||
Width 140mm | ||
Height 161mm | ||
Standards/Approvals CCC EAC Marine, EN/IEC 60529, EN/IEC 60947-2, EU-RoHS-Deklaration, IEC 60664-1, IEC 62262, REACH-Deklaration | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Tripping Mechanism Thermomagnetic | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Overload Protection, Short Circuit Protection | ||
- COO (Country of Origin):
- PL
Related links
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 70
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 70
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 150
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 50
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 25
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 150
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 36
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 10
