Schneider Electric, ComPact New Generation, NSX1200NDC Molded Case Circuit Breaker 2-Pole 1kA, Breaking Capacity 50 kA,
- RS Stock No.:
- 260-7822
- Mfr. Part No.:
- C1BN2TM10HD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€4,364.79
(exc. VAT)
€5,368.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,364.79 |
*price indicative
- RS Stock No.:
- 260-7822
- Mfr. Part No.:
- C1BN2TM10HD
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact New Generation | |
| Series | NSX1200NDC | |
| Number of Poles | 2 | |
| Current Rating | 1kA | |
| Breaking Capacity | 50kA | |
| Mount Type | Fixed | |
| Rated DC Voltage | 600V dc | |
| Depth | 110mm | |
| Standards/Approvals | EN/IEC 60947 | |
| Width | 185mm | |
| Height | 350mm | |
| Tripping Characteristics | Type I, Type L | |
| Tripping Mechanism | Thermomagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact New Generation | ||
Series NSX1200NDC | ||
Number of Poles 2 | ||
Current Rating 1kA | ||
Breaking Capacity 50kA | ||
Mount Type Fixed | ||
Rated DC Voltage 600V dc | ||
Depth 110mm | ||
Standards/Approvals EN/IEC 60947 | ||
Width 185mm | ||
Height 350mm | ||
Tripping Characteristics Type I, Type L | ||
Tripping Mechanism Thermomagnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- FR
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. TMD trip unit provides an adjustable thermal overload protection and a fixed magnetic protection. Itcomes with a variety of optional functions and accessories.
Schneider Electric green signature style for the entire ComPacT range
Estimated 40% reduction of wiring time for panel builders
Experience easier installation thanks to a new ergonomic front-plate design
Ergonomic new toggle for easier breaker manual oper
Related links
- Schneider Electric NSX1200NDC Molded Case Circuit Breaker 2-Pole 800A
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 80A
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 80A
- Schneider Electric NSX1200NDC Molded Case Circuit Breaker 2-Pole 630A Fixed
- Schneider Electric NSX1200NDC Molded Case Circuit Breaker 2-Pole 1.2kA Fixed
- Schneider Electric Compact Molded Case Circuit Breaker 4-Pole 1kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 1kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 4-Pole 1kA Fixed
