Schneider Electric, ComPact, NSX Molded Case Circuit Breaker 4-Pole 250 A, Breaking Capacity 36 kA
- RS Stock No.:
- 260-7894
- Mfr. Part No.:
- C25F44V250
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€4,633.27
(exc. VAT)
€5,698.92
(inc. VAT)
Temporarily out of stock
- Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,633.27 |
*price indicative
- RS Stock No.:
- 260-7894
- Mfr. Part No.:
- C25F44V250
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NSX | |
| Number of Poles | 4 | |
| Current Rating | 250 A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 440 V ac | |
| Standards/Approvals | EN/IEC 60947, CCC, EAC, Marine | |
| Width | 140 mm | |
| Depth | 86mm | |
| Height | 161mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | LSoIR | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Molded Case Circuit Breaker | ||
Series NSX | ||
Number of Poles 4 | ||
Current Rating 250 A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 440 V ac | ||
Standards/Approvals EN/IEC 60947, CCC, EAC, Marine | ||
Width 140 mm | ||
Depth 86mm | ||
Height 161mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics LSoIR | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- CN
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The trip unit provides adjustable long time and short time protections, and a fixed instantaneous protection. It comes with a variety of optional functions and accessories.
MicroLogic 4.2 trip unit
Estimated 40% reduction of wiring time for panel builders
Experience easier installation thanks to a new ergonomic front-plate design
Ergonomic new toggle for easier breaker manual operation
Related links
- Schneider Electric NSX Molded Case Circuit Breaker 4-Pole 16 A, Breaking Capacity 36 kA
- Schneider Electric NSX Molded Case Circuit Breaker 4-Pole 250 A, Breaking Capacity 36 kA
- Schneider Electric NSX Molded Case Circuit Breaker 4-Pole 100 A, Breaking Capacity 36 kA
- Schneider Electric NSX Molded Case Circuit Breaker 4-Pole 160 A, Breaking Capacity 36 kA
- Schneider Electric NSX Molded Case Circuit Breaker 4-Pole 400 A, Breaking Capacity 36 kA
- Schneider Electric NSX Molded Case Circuit Breaker 4-Pole 40 A, Breaking Capacity 36 kA
- Schneider Electric NSX Molded Case Circuit Breaker 4-Pole 630 A, Breaking Capacity 36 kA
- Schneider Electric NSX Molded Case Circuit Breaker 4-Pole 500 A, Breaking Capacity 36 kA
