RS Better World

Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 36 kA, Fixed

Subtotal (1 unit)*

€5,338.21

(exc. VAT)

€6,566.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5,338.21

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-8205
Mfr. Part No.:
C63F42D630
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact

Product Type

Molded Case Circuit Breaker

Series

ComPacT NSX

Number of Poles

4

Current Rating

630A

Breaking Capacity

36kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Width

185mm

Height

255mm

Depth

110mm

Standards/Approvals

EN/IEC 60947, EN/IEC 60947-2, IEC 60947-2, UL 508

Better World Product

Yes

Better World Verification

Byggvarubedömningen

Tripping Characteristics

Overload Protection, Short Circuit Protection

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Electronic

COO (Country of Origin):
FR
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The trip unit provides adjustable long time and short time protections, and a fixed instantaneous protection. This version comes with a variety of optional functions and accessories.

MicroLogic 2.3 trip unit

4 Pole

International standards (IEC 60947), CCC, EAC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy