RS Better World
Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 70 kA, Fixed
- RS Stock No.:
- 260-7905
- Mfr. Part No.:
- C25H32D250
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,224.24
(exc. VAT)
€2,735.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,224.24 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 260-7905
- Mfr. Part No.:
- C25H32D250
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | ComPacT NSX | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 70kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Standards/Approvals | EN/IEC 60947 | |
| Height | 161mm | |
| Width | 105mm | |
| Depth | 86mm | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Thermal Protection | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series ComPacT NSX | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 70kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Standards/Approvals EN/IEC 60947 | ||
Height 161mm | ||
Width 105mm | ||
Depth 86mm | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Thermal Protection | ||
- COO (Country of Origin):
- FR
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The trip unit provides adjustable long time and short time protections, and a fixed instantaneous protection. It comes with a variety of optional functions and accessories.
MicroLogic 2.2 trip unit
Estimated 40% reduction of wiring time for panel builders
Experience easier installation thanks to a new ergonomic front-plate design
Ergonomic new toggle for easier breaker manual operation
Related links
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 250A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 250A Fixed
- Schneider Electric C25H Molded Case Circuit Breaker 3-Pole 250A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 100A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 570A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 63A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 100A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 40A Fixed
