RS Better World
Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 70 kA, Fixed
- RS Stock No.:
- 260-7925
- Mfr. Part No.:
- C25H4TM160
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,114.66
(exc. VAT)
€2,601.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,114.66 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 260-7925
- Mfr. Part No.:
- C25H4TM160
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | ComPacT NSX | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity | 70kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Width | 140mm | |
| Height | 161mm | |
| Depth | 86mm | |
| Standards/Approvals | EN/IEC 60947 | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Tripping Characteristics | Adjustable Setting | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Molded Case Circuit Breaker | ||
Series ComPacT NSX | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity 70kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Width 140mm | ||
Height 161mm | ||
Depth 86mm | ||
Standards/Approvals EN/IEC 60947 | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Tripping Characteristics Adjustable Setting | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermomagnetic | ||
- COO (Country of Origin):
- PL
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The trip unit provides adjustable long time and short time protections, and a fixed instantaneous protection. It comes with a variety of optional functions and accessories.
Experience easier installation
Estimated 40% reduction of wiring time for panel builders
Ergonomic new toggle for easier breaker manual operation
Related links
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 160A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 4-Pole 160A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 100A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 570A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 63A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 250A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 200A Fixed
