RS Better World

Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 50 kA, Fixed

Subtotal (1 unit)*

€3,587.26

(exc. VAT)

€4,412.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,587.26

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-7949
Mfr. Part No.:
C25N44V160
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact

Product Type

Molded Case Circuit Breaker

Series

ComPacT NSX

Number of Poles

4

Current Rating

160A

Breaking Capacity

50kA

Mount Type

Fixed

Rated AC Voltage

440V ac

Standards/Approvals

EN/IEC 60947

Width

140mm

Depth

86mm

Height

161mm

Better World Product

Yes

Better World Verification

Byggvarubedömningen

Tripping Characteristics

50 KA at 440 V ac 50/60 Hz IEC 60947-2

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
CN
The Schneider Electric electronic trip unit is an optimum choice for all standard and specific applications. It embeds adjustable long time protection against overloads. It provides also adjustable short-time protection and instantaneous protection against short-circuits. The green Ready LED flashes if the circuit breaker is ready to trip. An earth leakage pre-alarm can be remotely available by installing the optional SDx module.

MicroLogic 4.2 trip unit

Ergonomic new toggle for easier breaker manual operation

Estimated 40% reduction of wiring time for panel builders

Experience easier installation thanks to a new ergonomic front-plate design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy