RS Better World
Schneider Electric, ComPacT New Generation, ComPacT NSX Circuit Breaker Accessory 4-Pole 400A
- RS Stock No.:
- 260-8083
- Mfr. Part No.:
- C4044V400
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€3,418.50
(exc. VAT)
€4,204.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,418.50 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 260-8083
- Mfr. Part No.:
- C4044V400
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker Accessory | |
| Range | ComPacT New Generation | |
| Series | ComPacT NSX | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Rated AC Voltage | 440V ac | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Tripping Mechanism | Electronic | |
| Tripping Characteristics | LSoIR | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker Accessory | ||
Range ComPacT New Generation | ||
Series ComPacT NSX | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Rated AC Voltage 440V ac | ||
Standards/Approvals EN/IEC 60947-2 | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Tripping Mechanism Electronic | ||
Tripping Characteristics LSoIR | ||
- COO (Country of Origin):
- CN
Schneider Electric Circuit Breaker Accessory, For Use With ComPacT NSX400/630 Circuit Breakers, 400A Current Rating - C4044V400
This circuit breaker accessory is a key component of the ComPacT range, designed for use with ComPacT NSX400 and NSX630 circuit breakers. It provides essential protection and monitoring for electrical circuits, utilising advanced electronic technology to ensure efficient performance under various load conditions. Weighing 2.378kg, it features compact dimensions that make it suitable for a range of installations.
Features & Benefits
• Electronic trip unit enhances accuracy and reliability
• Adjustable overload protection tailored to specific needs
• Instantaneous short-circuit protection effectively reduces risks
• Integrated earth-leakage protection guards against faults
• Simple mounting facilitates quick installation and maintenance
• LED indicators offer immediate status and fault notifications
Applications
• Compatible with ComPacT NSX400 and NSX630 circuit breakers
• Provides overload and short-circuit protection
• Monitors earth-leakage in electrical systems
• Suitable for industrial and commercial electrical installations
Can it be used in varied temperature conditions?
Yes, it functions within -25°C and 70°C.
Will it offer protection against earth faults?
Yes, it includes built-in earth-leakage protection features.
Related links
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 4-Pole 400A
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 3-Pole 400A
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 4-Pole 160A
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 4-Pole
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 4-Pole 630A
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 4-Pole 25A
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 4-Pole 125A
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 4-Pole 250A
