RS Better World

Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 70 kA, Fixed

Subtotal (1 unit)*

€4,223.11

(exc. VAT)

€5,194.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,223.11

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-8111
Mfr. Part No.:
C40H32D400
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact

Product Type

Molded Case Circuit Breaker

Series

ComPacT NSX

Number of Poles

3

Current Rating

400A

Breaking Capacity

70kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Width

140mm

Standards/Approvals

EN/IEC 60947

Depth

110mm

Height

255mm

Better World Product

Yes

Better World Verification

Byggvarubedömningen

Tripping Mechanism

Electronic

Reset Actuator Type

Toggle Switch

Tripping Characteristics

LSoI

COO (Country of Origin):
FR
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The trip unit provides adjustable long time, short time and instantaneous protection.

MicroLogic 2.3 trip unit

Schneider Electric green signature style for the entire ComPacT range

Estimated 40% reduction of wiring time for panel builders

Experience easier installation thanks to a new ergonomic front-plate design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy