Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 4-Pole 400 A, Breaking Capacity 100 kA
- RS Stock No.:
- 260-8152
- Mfr. Part No.:
- C40S4TM400D
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,892.92
(exc. VAT)
€3,558.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,892.92 |
*price indicative
- RS Stock No.:
- 260-8152
- Mfr. Part No.:
- C40S4TM400D
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | ComPacT NSX | |
| Number of Poles | 4 | |
| Current Rating | 400 A | |
| Breaking Capacity | 100kA | |
| Rated DC Voltage | 750 V dc | |
| Width | 185 mm | |
| Height | 255mm | |
| Depth | 110mm | |
| Standards/Approvals | CCC EAC Marine, EN/IEC 60529, EN/IEC 60947, IEC 62262 | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series ComPacT NSX | ||
Number of Poles 4 | ||
Current Rating 400 A | ||
Breaking Capacity 100kA | ||
Rated DC Voltage 750 V dc | ||
Width 185 mm | ||
Height 255mm | ||
Depth 110mm | ||
Standards/Approvals CCC EAC Marine, EN/IEC 60529, EN/IEC 60947, IEC 62262 | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The trip unit provides adjustable long time, short time and instantaneous protection.
Experience easier installation
Estimated 40% reduction of wiring time for panel builders
Ergonomic new toggle for easier breaker manual operation
Related links
- Schneider Electric NSX Molded Case Circuit Breaker 4-Pole 63 A, Breaking Capacity 100 kA
- Schneider Electric NSX Molded Case Circuit Breaker 4-Pole 630 A, Breaking Capacity 100 kA
- Schneider Electric NSX Molded Case Circuit Breaker 4-Pole 250 A, Breaking Capacity 100 kA
- Schneider Electric NSX Molded Case Circuit Breaker 4-Pole 100 A, Breaking Capacity 100 kA
- Schneider Electric NSX Molded Case Circuit Breaker 4-Pole 400 A, Breaking Capacity 100 kA
- Schneider Electric NSX Molded Case Circuit Breaker 4-Pole 160 A, Breaking Capacity 100 kA
- Schneider Electric NSX Molded Case Circuit Breaker 4-Pole 320 A, Breaking Capacity 100 kA
- Schneider Electric NSX Molded Case Circuit Breaker 4-Pole 200 A, Breaking Capacity 100 kA
