Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 36 kA, Fixed
- RS Stock No.:
- 260-8202
- Mfr. Part No.:
- C63F3TM500D
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,330.59
(exc. VAT)
€2,866.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,330.59 |
*price indicative
- RS Stock No.:
- 260-8202
- Mfr. Part No.:
- C63F3TM500D
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | ComPacT NSX | |
| Number of Poles | 3 | |
| Current Rating | 500A | |
| Breaking Capacity | 36kA | |
| Mount Type | Fixed | |
| Rated DC Voltage | 750V dc | |
| Height | 255mm | |
| Standards/Approvals | EN/IEC 60947 | |
| Width | 140mm | |
| Depth | 110mm | |
| Tripping Mechanism | LI | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Molded Case Circuit Breaker | ||
Series ComPacT NSX | ||
Number of Poles 3 | ||
Current Rating 500A | ||
Breaking Capacity 36kA | ||
Mount Type Fixed | ||
Rated DC Voltage 750V dc | ||
Height 255mm | ||
Standards/Approvals EN/IEC 60947 | ||
Width 140mm | ||
Depth 110mm | ||
Tripping Mechanism LI | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- FR
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. TMD trip unit provides an adjustable thermal overload protection and a fixed magnetic protection. Itcomes with a variety of optional functions and accessories.
Schneider Electric green signature style for the entire ComPacT range
Estimated 40% reduction of wiring time for panel builders
Experience easier installation thanks to a new ergonomic front-plate design
Ergonomic new toggle for easier breaker manual oper
Related links
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 500A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 500A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 250A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 40A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 400A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 250A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 100A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 63A Fixed
