Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 10 kA, Fixed
- RS Stock No.:
- 260-8208
- Mfr. Part No.:
- C63F4TM500D1
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€3,951.57
(exc. VAT)
€4,860.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,951.57 |
*price indicative
- RS Stock No.:
- 260-8208
- Mfr. Part No.:
- C63F4TM500D1
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | ComPacT NSX | |
| Number of Poles | 4 | |
| Current Rating | 500A | |
| Breaking Capacity | 10kA | |
| Mount Type | Fixed | |
| Rated DC Voltage | 1000V dc | |
| Width | 185mm | |
| Standards/Approvals | Marine, IEC 62262, IEC 60947-2, IEC 60664-1, IEC 60529, EN/IEC 60947-2, EN/IEC 60947, EAC, CCC | |
| Height | 255mm | |
| Depth | 110mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | TM-DC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Molded Case Circuit Breaker | ||
Series ComPacT NSX | ||
Number of Poles 4 | ||
Current Rating 500A | ||
Breaking Capacity 10kA | ||
Mount Type Fixed | ||
Rated DC Voltage 1000V dc | ||
Width 185mm | ||
Standards/Approvals Marine, IEC 62262, IEC 60947-2, IEC 60664-1, IEC 60529, EN/IEC 60947-2, EN/IEC 60947, EAC, CCC | ||
Height 255mm | ||
Depth 110mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism TM-DC | ||
- COO (Country of Origin):
- FR
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. TMD trip unit provides an adjustable thermal overload protection and a fixed magnetic protection. Itcomes with a variety of optional functions and accessories.
Experience easier installation
Estimated 40% reduction of wiring time for panel builders
Ergonomic new toggle for easier breaker manual operation
Related links
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 500A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 500A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 500A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 500A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 500A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 500A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 500A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 500A Fixed
